Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-101-00.Copy
Manufacturer Standard Lead Time11 weeks
Order Code1529719
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY8.610 (CNY9.7293) |
Price for:Each
Minimum: 3000
Multiple: 3000
CNY25,830.00 (CNY29,187.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-101-00.Copy
Manufacturer Standard Lead Time11 weeks
Order Code1529719
Product RangeD Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter4.55mm
Insulator ColourBlue
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length17.25mm
Wire Gauge-
Product RangeD Series
SVHCLead
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue
Insulator Length
17.25mm
Product Range
D Series
Internal Diameter
4.55mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead
Technical Docs (2)
Alternatives for D-101-00.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
