Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-9001.Copy
Order Code7514967
Product RangeCWT-900 Series
Your Part Number
16,225 In Stock
Need more?
16,225 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.300 (CNY7.119) |
| 100+ | CNY5.730 (CNY6.4749) |
| 250+ | CNY5.340 (CNY6.0342) |
| 500+ | CNY5.230 (CNY5.9099) |
| 1000+ | CNY4.510 (CNY5.0963) |
| 2500+ | CNY4.420 (CNY4.9946) |
Price for:Each
Minimum: 10
Multiple: 10
CNY63.00 (CNY71.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-9001.Copy
Order Code7514967
Product RangeCWT-900 Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter1.7mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length26mm
Wire Gauge-
Product RangeCWT-900 Series
SVHCCadmium
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
26mm
Product Range
CWT-900 Series
Internal Diameter
1.7mm
Insulator Material
Polyolefin
Wire Gauge
-
SVHC
Cadmium
Technical Docs (2)
Alternatives for CWT-9001.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
