Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-5-W122-5.Copy
Order Code7514943
Product RangeCWT Series
Your Part Number
1,907 In Stock
Need more?
1,907 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.340 (CNY26.3742) |
| 10+ | CNY20.460 (CNY23.1198) |
| 100+ | CNY18.550 (CNY20.9615) |
| 250+ | CNY17.140 (CNY19.3682) |
| 500+ | CNY16.240 (CNY18.3512) |
| 1000+ | CNY15.210 (CNY17.1873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.34 (CNY26.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-5-W122-5.Copy
Order Code7514943
Product RangeCWT Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter4.3mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length29.3mm
Wire Gauge22AWG
Product RangeCWT Series
SVHCCadmium
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
29.3mm
Product Range
CWT Series
Internal Diameter
4.3mm
Insulator Material
Polyolefin
Wire Gauge
22AWG
SVHC
Cadmium
Technical Docs (2)
Alternatives for CWT-5-W122-5.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
