
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.450 (CNY35.5385) |
| 10+ | CNY29.290 (CNY33.0977) |
| 100+ | CNY26.810 (CNY30.2953) |
| 250+ | CNY25.850 (CNY29.2105) |
| 500+ | CNY25.110 (CNY28.3743) |
| 1000+ | CNY23.720 (CNY26.8036) |
Product Information
Alternatives for CRN-3/32-0-STK.
2 Products Found
Product Overview
The CRN-3/32-0-STK is a black semi-rigid Heat Shrink Tubing made of irradiated modified polyolefin and offers 2:1 shrink ratio. The tubing provides excellent strain-relief and insulation of weak points such as wire splices and terminations. CRN tubing helps ensure a reliable connection because it transfers the flex stress away from typically sensitive points such as solder and crimp joints. It provides excellent strain-relief and insulation of weak points such as wire splices and terminations. The CRN tubing helps ensure a reliable connection because it transfers the flex stress away from typically sensitive points such as solder and crimp joints. Its superior chemical properties permit satisfactory performance after exposure to common chemicals and solvents.
- High abrasion-resistant
- Excellent chemical and solvent-resistance properties
- Outstanding physical and electrical performance
- Flame-retardance
Applications
Power Management, Safety, Industrial
Technical Specifications
2:1
2.4mm
3.94ft
0.047"
PO (Polyolefin)
0.094"
Black
1.22m
1.2mm
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
