Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCM-SCE-TP-1/4-4H-9Copy
Manufacturer Standard Lead Time23 weeks
Order Code2797602
Product RangeCM-SCE-TP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,743.180 (CNY1,969.7934) |
| 5+ | CNY1,525.290 (CNY1,723.5777) |
| 10+ | CNY1,263.810 (CNY1,428.1053) |
| 25+ | CNY1,133.070 (CNY1,280.3691) |
| 50+ | CNY1,045.910 (CNY1,181.8783) |
| 100+ | CNY991.290 (CNY1,120.1577) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY1,743.18 (CNY1,969.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoCM-SCE-TP-1/4-4H-9Copy
Manufacturer Standard Lead Time23 weeks
Order Code2797602
Product RangeCM-SCE-TP Series
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions6.4mm x 50.8mm
Cable Diameter Max12.5mm
Cable Diameter Min5.08mm
Marker MaterialPO (Polyolefin)
Product RangeCM-SCE-TP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
6.4mm x 50.8mm
Cable Diameter Min
5.08mm
Product Range
CM-SCE-TP Series
Legend
-
Marker Colour
White
Cable Diameter Max
12.5mm
Marker Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
