Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCM-SCE-TP-1/4-4H-9Copy
Manufacturer Standard Lead Time21 weeks
Order Code4336408
Product RangeCM-SCE-TP Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,405.350 (CNY1,588.0455) |
| 200+ | CNY1,241.650 (CNY1,403.0645) |
Price for:Reel of 250
Minimum: 1
Multiple: 1
CNY1,405.35 (CNY1,588.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCM-SCE-TP-1/4-4H-9Copy
Manufacturer Standard Lead Time21 weeks
Order Code4336408
Product RangeCM-SCE-TP Series
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions6.35mm x 50.8mm
Cable Diameter Max12.5mm
Cable Diameter Min5.08mm
Marker MaterialPolymer
Product RangeCM-SCE-TP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
6.35mm x 50.8mm
Cable Diameter Min
5.08mm
Product Range
CM-SCE-TP Series
Legend
-
Marker Colour
White
Cable Diameter Max
12.5mm
Marker Material
Polymer
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.410508
