Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCM-SCE-TP-1/2-6H-4Copy
Order Code2797599
Product RangeCM-SCE-TP Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,525.110 (CNY2,853.3743) |
| 5+ | CNY2,303.230 (CNY2,602.6499) |
| 10+ | CNY2,012.740 (CNY2,274.3962) |
| 25+ | CNY1,974.400 (CNY2,231.072) |
| 50+ | CNY1,936.060 (CNY2,187.7478) |
| 100+ | CNY1,787.920 (CNY2,020.3496) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY2,525.11 (CNY2,853.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCM-SCE-TP-1/2-6H-4Copy
Order Code2797599
Product RangeCM-SCE-TP Series
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourYellow
Marker Dimensions12.7mm x 50.8mm
Cable Diameter Max-
Cable Diameter Min12.5mm
Marker MaterialPO (Polyolefin)
Product RangeCM-SCE-TP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
12.7mm x 50.8mm
Cable Diameter Min
12.5mm
Product Range
CM-SCE-TP Series
Legend
-
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
