Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoBSTS-11X25-CL/NMCopy
Manufacturer Standard Lead Time17 weeks
Order Code2535413
Product RangeBSTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY615.570 (CNY695.5941) |
| 200+ | CNY543.670 (CNY614.3471) |
Price for:1 Reel: (25ft/7.62m)
Minimum: 1
Multiple: 1
CNY615.57 (CNY695.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoBSTS-11X25-CL/NMCopy
Manufacturer Standard Lead Time17 weeks
Order Code2535413
Product RangeBSTS Series
Technical Datasheet
I.D. Supplied - Imperial1.1"
Shrink Tubing / Boot ColourTransparent
Length - Imperial25ft
Length - Metric7.62m
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeBSTS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
I.D. Supplied - Imperial
1.1"
Length - Imperial
25ft
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Shrink Tubing / Boot Colour
Transparent
Length - Metric
7.62m
Product Range
BSTS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.51956
