Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-9002.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1433531
Product RangeB-155 Series
Your Part Number
4,757 In Stock
Need more?
4,757 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.060 (CNY10.2378) |
| 10+ | CNY7.870 (CNY8.8931) |
| 100+ | CNY7.050 (CNY7.9665) |
| 500+ | CNY6.860 (CNY7.7518) |
| 1000+ | CNY5.900 (CNY6.667) |
| 2500+ | CNY5.410 (CNY6.1133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.06 (CNY10.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-9002.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1433531
Product RangeB-155 Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter2.7mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length42mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
42mm
Product Range
B-155 Series
Internal Diameter
2.7mm
Insulator Material
Polyolefin
Wire Gauge
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for B-155-9002.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522
