Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No99M0111-24-0Copy
Manufacturer Standard Lead Time10 weeks
Order Code1972288
Product Range99M0111 Series
Also Known As9242833001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,437.130 (CNY1,623.9569) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,437.13 (CNY1,623.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No99M0111-24-0Copy
Manufacturer Standard Lead Time10 weeks
Order Code1972288
Product Range99M0111 Series
Also Known As9242833001
Technical Datasheet
Jacket MaterialPolyester
Jacket ColourBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 0.12mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max120°C
Conductor Area CSA0.24mm²
Voltage Rating600VAC
Conductor MaterialTinned Copper
External Diameter0.98mm
Approval Specification-
Product Range99M0111 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 99M0111-24-0 is a 24AWG light-weight Hook-up Wire with tin-plated copper conductor and radiation-cross-linked modified polyester insulation.
- CPR: Not Yet Qualified
- 95.6Ω/km at 20°C Maximum conductor resistance
Applications
Aerospace, Defence, Military
Technical Specifications
Jacket Material
Polyester
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
120°C
Voltage Rating
600VAC
External Diameter
0.98mm
Product Range
99M0111 Series
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.12mm
Reel Length (Metric)
100m
Conductor Area CSA
0.24mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345
