Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No625160-000Copy
Manufacturer Standard Lead Time23 weeks
Order Code3133646
Also Known AsD-110-41
Your Part Number
1,747 In Stock
Need more?
1,747 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.960 (CNY15.7748) |
| 10+ | CNY12.700 (CNY14.351) |
| 100+ | CNY11.600 (CNY13.108) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY9.590 (CNY10.8367) |
| 2500+ | CNY8.790 (CNY9.9327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.96 (CNY15.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No625160-000Copy
Manufacturer Standard Lead Time23 weeks
Order Code3133646
Also Known AsD-110-41
Technical Datasheet
Connector TypeTerminator
Internal Diameter2.7mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length27.6mm
Wire Gauge-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
27.6mm
Product Range
-
Internal Diameter
2.7mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
