6171936

Wire Marker, Z Type, Push On Pre Printed, +, Black, White, 5.7 mm

Image is for illustrative purposes only. Please refer to product description.
RAYCHEM - TE CONNECTIVITY 6171936 Wire Marker, Z Type, Push On Pre Printed, +, Black, White, 5.7 mm
Manufacturer Part No6171936Copy
Manufacturer Standard Lead Time17 weeks
Order Code7809492
Your Part Number
1,767 In Stock

Need more?

1,767 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY10.540 (CNY11.9102)
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY10.54 (CNY11.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • Marker Type

    Push On Pre Printed

    Legend Colour

    Black

    Marker Dimensions

    -

    Cable Diameter Min

    3.4mm

    Product Range

    -

    Legend

    +

    Marker Colour

    White

    Cable Diameter Max

    5.7mm

    Marker Material

    PVC (Polyvinylchloride)

    SVHC

    No SVHC (21-Jan-2025)

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Poland
    Country in which last significant manufacturing process was carried out
    Tariff No:39162000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (21-Jan-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.0772