Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No6171000Copy
Order Code7808887
Product RangeZ11 Straight Cut Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.540 (CNY19.8202) |
| 10+ | CNY15.350 (CNY17.3455) |
| 100+ | CNY12.720 (CNY14.3736) |
| 250+ | CNY11.400 (CNY12.882) |
| 500+ | CNY10.530 (CNY11.8989) |
| 1000+ | CNY9.970 (CNY11.2661) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY17.54 (CNY19.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No6171000Copy
Order Code7808887
Product RangeZ11 Straight Cut Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend0
Legend ColourWhite
Marker ColourBlack
Marker Dimensions-
Cable Diameter Max5.7mm
Cable Diameter Min3.4mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ11 Straight Cut Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
An expandable gusset cable marker manufactured in plasticised PVC. The expanding gusset allows one marker to span a wide range of diameters.
- Maximum operating temperature 100°C
- Supplied in packs of 100
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
White
Marker Dimensions
-
Cable Diameter Min
3.4mm
Product Range
Z11 Straight Cut Series
Legend
0
Marker Colour
Black
Cable Diameter Max
5.7mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008664
