Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-0145Copy
Order Code3394661
Also Known As507762-000, D-602-0145
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY416.070 (CNY470.1591) |
| 5+ | CNY384.850 (CNY434.8805) |
| 10+ | CNY353.630 (CNY399.6019) |
| 25+ | CNY331.490 (CNY374.5837) |
| 50+ | CNY324.570 (CNY366.7641) |
| 100+ | CNY317.640 (CNY358.9332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY416.07 (CNY470.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-602-0145Copy
Order Code3394661
Also Known As507762-000, D-602-0145
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
For Use WithMIL-C-38999 Series I, III, IV Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
MIL-C-38999 Series I, III, IV Connectors
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001733
