Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No462A023-25/225-0Copy
Manufacturer Standard Lead Time81 weeks
Order Code3236524
Product Range462A023 Series
Also Known As997172-000
Your Part Number
32 In Stock
115 more incoming. You can reserve stock now
10 Next business day delivery available(Shanghai stock)
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY430.930 (CNY486.9509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY430.93 (CNY486.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No462A023-25/225-0Copy
Manufacturer Standard Lead Time81 weeks
Order Code3236524
Product Range462A023 Series
Also Known As997172-000
Technical Datasheet
Boot Configuration1 to 3 Transition
I.D. Supplied - Imperial1.06"
I.D. Supplied - Metric26.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.67"
Total Length - Metric93.2mm
I.D. Recovered Max - Imperial0.52"
I.D. Recovered Max - Metric13.2mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range462A023 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
1 to 3 Transition
I.D. Supplied - Metric
26.9mm
Total Length - Imperial
3.67"
I.D. Recovered Max - Imperial
0.52"
Shrink Tubing / Boot Material
Elastomer
Product Range
462A023 Series
I.D. Supplied - Imperial
1.06"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
93.2mm
I.D. Recovered Max - Metric
13.2mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
