Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A1121-24-2/6-9
Order Code4176091
Also Known As382335-000
Your Part Number
13 In Stock
3,700 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,000.500 (CNY5,650.565) |
| 50+ | CNY4,825.510 (CNY5,452.8263) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY5,000.50 (CNY5,650.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A1121-24-2/6-9
Order Code4176091
Also Known As382335-000
Technical Datasheet
Product Overview
The 44A1121-24-2/6-9 is a 2-core white Shielded Cable for general purposes. It is made of tin-coated copper conductor and radiation-cross-linked modified PVF.
- CPR: Not Yet Qualified
- 2500V (RMS) at 60Hz, 1 minute Dielectric withstand voltage
- 5% Maximum immersion
- 70% Minimum jacket concentricity
- 200% (minimum) Jacket elongation and tensile strength
- 1.5kV (RMS) Spark test
- 150°C Temperature rating
- Flexible
Applications
Power Management
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.04
