Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A1121-20-0/9-9Copy
Order Code4176110
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,627.670 (CNY9,749.2671) |
| 50+ | CNY7,666.600 (CNY8,663.258) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY8,627.67 (CNY9,749.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A1121-20-0/9-9Copy
Order Code4176110
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge20AWG
Conductor Area CSA0.62mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
No. of Max Strands x Strand Size19 x 0.203mm
Conductor MaterialCopper
Jacket MaterialPVF2
External Diameter3.76mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 44A1121-20-0/9-9 is a 2-core white Shielded Cable for general purposes. It is made of tin-coated copper conductor and radiation-cross-linked modified PVF.
- CPR: Not Yet Qualified
- 2500V (RMS) at 60Hz, 1 minute Dielectric withstand voltage
- 5% Maximum immersion
- 70% Minimum jacket concentricity
- 200% (minimum) Jacket elongation and tensile strength
- 1.5kV (RMS) Spark test
- 150°C Temperature rating
- Flexible
Applications
Power Management
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
3.76mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.62mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 0.203mm
Jacket Material
PVF2
Voltage Rating
600V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1
