Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A1111-22-9-9Copy
Manufacturer Standard Lead Time14 weeks
Order Code134909
Product RangeSpec 44 Series
Also Known As3870013006
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,217.800 (CNY3,636.114) |
| 50+ | CNY3,178.400 (CNY3,591.592) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY3,217.80 (CNY3,636.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A1111-22-9-9Copy
Manufacturer Standard Lead Time14 weeks
Order Code134909
Product RangeSpec 44 Series
Also Known As3870013006
Technical Datasheet
Jacket MaterialPVF2
Jacket ColourWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size0
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.38mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter2mm
Approval Specification-
Product RangeSpec 44 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 44A1111 series from TE Connectivity are hook up wires. These hook up wire features outstanding physical and electrical characteristics of radiation, highly flame retardant, non melting, does not cold flow and mechanically easy handling. Designed mainly for military application where high density and complex circuitry are required.
- CPR: Not Yet Qualified
- Round braid shielded and jacketed cable
- Shielded copper silver coating conductor
- Radiation cross linked modified PVDF jacket
- Conductor size from 30AWG to 8AWG
- Operating temperature range -65°C to +150°C
- Available in variety of jacket colours
- Flame retardant
- Low smoke and low corrosive gas generation
- Resistant to most chemicals
- Operating voltage of 600V
- Flexible
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVF2
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
2mm
Product Range
Spec 44 Series
Jacket Colour
White
No. of Max Strands x Strand Size
0
Reel Length (Metric)
100m
Conductor Area CSA
0.38mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.178
