Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-16-9Copy
Manufacturer Standard Lead Time10 weeks
Order Code1972276
Product RangeSpec 44 Series
Also Known As282009-018
Your Part Number
58 In Stock
13,000 more incoming. You can reserve stock now
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,081.570 (CNY3,482.1741) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY3,081.57 (CNY3,482.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-16-9Copy
Manufacturer Standard Lead Time10 weeks
Order Code1972276
Product RangeSpec 44 Series
Also Known As282009-018
Technical Datasheet
Jacket MaterialPVF2
Jacket ColourWhite
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 30AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA1.23mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.83mm
Approval SpecificationMIL-W-81044, MIL-C-27500
Product RangeSpec 44 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 44A0111 series from TE Connectivity are hook up wires. These Hook up wire features outstanding physical and electrical characteristics of radiation, highly flame retardant, non melting, does not cold flow and mechanically easy handling. Designed mainly for military application where high density and complex circuitry are required.
- CPR: Not Yet Qualified
- Single primary wire
- Tin coated copper conductor
- Unshielded & unjacketed cable
- Conductor size of 30AWG to 8AWG
- Operating temperature range -65°C to 150°C
- Primary wire insulation are available in multiple colour
- Small size, light weight
- Resistant to most chemicals
- Low smoke and low corrosive gas generation
- Flame retardant
- Flexible
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVF2
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.83mm
Product Range
Spec 44 Series
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 30AWG
Reel Length (Metric)
100m
Conductor Area CSA
1.23mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-W-81044, MIL-C-27500
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.279
