Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No382S023-25C-0Copy
Order Code2946792
Also Known AsEK7339-000
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No382S023-25C-0Copy
Order Code2946792
Also Known AsEK7339-000
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial0.41"
I.D. Supplied - Metric21mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.83"
I.D. Recovered Max - Metric10.3mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCTo Be Advised
Product Overview
382S023-25C-0 is part of the Rayaten family of high performance, rugged, versatile, heat-shrinkable molded parts, that offer lightweight screening capability of 70 db of attenuation up to 1 Ghz. When looking for high reliability, excellent strain relief and enhanced EMI performance, in a small, rugged, environmentally sealed product, you can count on the Rayaten family of molded parts.
- Fits most circular connectors and backshells
- Approximately 2:1 shrink ratio
- Abrasion resistant
- Resists most common military fuels, oils, and greases
- Enhanced EMI Performance
Applications
Military, Aerospace, Aerospace, Defence, Military, Radar Systems
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
21mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.83"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.41"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
10.3mm
Shrink Ratio
2:1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
