Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No382A012-4/86-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code1905571
Your Part Number
397 In Stock
Need more?
397 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.800 (CNY343.294) |
| 5+ | CNY281.010 (CNY317.5413) |
| 10+ | CNY258.210 (CNY291.7773) |
| 25+ | CNY242.040 (CNY273.5052) |
| 50+ | CNY230.500 (CNY260.465) |
| 100+ | CNY219.510 (CNY248.0463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.80 (CNY343.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No382A012-4/86-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code1905571
Technical Datasheet
Boot ConfigurationY Transition
Shrink Tubing / Boot ColourBlack
I.D. Recovered Max - Imperial0.13"
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Boot Configuration
Y Transition
I.D. Recovered Max - Imperial
0.13"
Shrink Ratio
-
SVHC
No SVHC (25-Jun-2025)
Shrink Tubing / Boot Colour
Black
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
