Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No382A012-25/225-0.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2302191
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY276.730 (CNY312.7049) |
| 5+ | CNY227.820 (CNY257.4366) |
| 10+ | CNY209.520 (CNY236.7576) |
| 25+ | CNY205.330 (CNY232.0229) |
| 50+ | CNY201.140 (CNY227.2882) |
| 100+ | CNY196.950 (CNY222.5535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY276.73 (CNY312.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No382A012-25/225-0.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2302191
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial0.52"
I.D. Supplied - Metric13.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.64"
Total Length - Metric41.7mm
I.D. Recovered Max - Imperial0.13"
I.D. Recovered Max - Metric3.3mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
13.2mm
Total Length - Imperial
1.64"
I.D. Recovered Max - Imperial
0.13"
Shrink Tubing / Boot Material
Elastomer
Product Range
TUK SGACK902S Keystone Coupler
I.D. Supplied - Imperial
0.52"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
41.7mm
I.D. Recovered Max - Metric
3.3mm
Shrink Ratio
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 382A012-25/225-0.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
