Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No381A301-51/164-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code2532405
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY495.260 (CNY559.6438) |
| 5+ | CNY483.620 (CNY546.4906) |
| 10+ | CNY471.980 (CNY533.3374) |
| 25+ | CNY460.340 (CNY520.1842) |
| 50+ | CNY448.700 (CNY507.031) |
| 100+ | CNY437.060 (CNY493.8778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY495.26 (CNY559.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No381A301-51/164-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code2532405
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial0.78"
I.D. Supplied - Metric19.8mm
Total Length - Metric-
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
19.8mm
Shrink Tubing / Boot Material
Elastomer
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.78"
Total Length - Metric
-
Shrink Ratio
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004717
