Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No342A034-25/225-0Copy
Order Code3236517
Also Known As413669-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 77 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,014.020 (CNY1,145.8426) |
| 5+ | CNY887.270 (CNY1,002.6151) |
| 10+ | CNY735.170 (CNY830.7421) |
| 25+ | CNY659.120 (CNY744.8056) |
| 50+ | CNY608.420 (CNY687.5146) |
| 100+ | CNY581.040 (CNY656.5752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,014.02 (CNY1,145.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No342A034-25/225-0Copy
Order Code3236517
Also Known As413669-000
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial1.06"
I.D. Supplied - Metric26.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial5.7"
Total Length - Metric144.8mm
I.D. Recovered Max - Imperial0.54"
I.D. Recovered Max - Metric13.7mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
26.9mm
Total Length - Imperial
5.7"
I.D. Recovered Max - Imperial
0.54"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.06"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
144.8mm
I.D. Recovered Max - Metric
13.7mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205
