Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No322A112-25/225-0Copy
Order Code3236513
Product Range322A112 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.140 (CNY362.8882) |
| 5+ | CNY297.040 (CNY335.6552) |
| 10+ | CNY272.940 (CNY308.4222) |
| 25+ | CNY255.860 (CNY289.1218) |
| 50+ | CNY243.660 (CNY275.3358) |
| 100+ | CNY232.030 (CNY262.1939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.14 (CNY362.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No322A112-25/225-0Copy
Order Code3236513
Product Range322A112 Series
Technical Datasheet
Boot ConfigurationT Transition
I.D. Supplied - Imperial0.52"
I.D. Supplied - Metric13.2mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.06"
Total Length - Metric52.3mm
I.D. Recovered Max - Imperial0.23"
I.D. Recovered Max - Metric5.8mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range322A112 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
T Transition
I.D. Supplied - Metric
13.2mm
Total Length - Imperial
2.06"
I.D. Recovered Max - Imperial
0.23"
Shrink Tubing / Boot Material
Elastomer
Product Range
322A112 Series
I.D. Supplied - Imperial
0.52"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
52.3mm
I.D. Recovered Max - Metric
5.8mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
