Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No214A021-3-0Copy
Order Code1526822
Also Known As814439-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.000 (CNY210.180) |
| 10+ | CNY158.080 (CNY178.6304) |
| 25+ | CNY148.180 (CNY167.4434) |
| 100+ | CNY145.640 (CNY164.5732) |
| 250+ | CNY143.090 (CNY161.6917) |
| 500+ | CNY140.540 (CNY158.8102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.00 (CNY210.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No214A021-3-0Copy
Order Code1526822
Also Known As814439-000
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 214A021-3-0 is a 21-size straight D-sub Connector Boot with adhesive pre-coating semi rigid modified polyolefin.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DA
Connector Body Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
