Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K232-25-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code3236490
Product Range202K232 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.530 (CNY262.7589) |
| 10+ | CNY198.580 (CNY224.3954) |
| 25+ | CNY186.540 (CNY210.7902) |
| 100+ | CNY169.750 (CNY191.8175) |
| 250+ | CNY159.510 (CNY180.2463) |
| 500+ | CNY152.200 (CNY171.986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.53 (CNY262.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K232-25-0Copy
Manufacturer Standard Lead Time14 weeks
Order Code3236490
Product Range202K232 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.98"
I.D. Supplied - Metric25mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.17"
Total Length - Metric55mm
I.D. Recovered Max - Imperial0.54"
I.D. Recovered Max - Metric13.8mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range202K232 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
25mm
Total Length - Imperial
2.17"
I.D. Recovered Max - Imperial
0.54"
Shrink Tubing / Boot Material
Elastomer
Product Range
202K232 Series
I.D. Supplied - Imperial
0.98"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
13.8mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
