Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No152339-000Copy
Manufacturer Standard Lead Time33 weeks
Order Code3394362
Product RangeSolderTacts
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,287.460 (CNY1,454.8298) |
| 5+ | CNY1,190.980 (CNY1,345.8074) |
| 10+ | CNY1,094.490 (CNY1,236.7737) |
| 25+ | CNY1,026.050 (CNY1,159.4365) |
| 50+ | CNY977.150 (CNY1,104.1795) |
| 100+ | CNY957.610 (CNY1,082.0993) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,287.46 (CNY1,454.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No152339-000Copy
Manufacturer Standard Lead Time33 weeks
Order Code3394362
Product RangeSolderTacts
Technical Datasheet
Product RangeSolderTacts
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMIL-C-38999 Series I, II, III, IV Connectors
Contact PlatingTin Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
SolderTacts
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
MIL-C-38999 Series I, II, III, IV Connectors
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309
