Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No13611900Copy
Manufacturer Standard Lead Time15 weeks
Order Code2797557
Product RangeK-Type Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.070 (CNY140.1991) |
| 10+ | CNY123.070 (CNY139.0691) |
| 25+ | CNY122.070 (CNY137.9391) |
| 100+ | CNY121.070 (CNY136.8091) |
| 250+ | CNY117.960 (CNY133.2948) |
| 500+ | CNY117.750 (CNY133.0575) |
Price for:Reel of 500
Minimum: 1
Multiple: 1
CNY124.07 (CNY140.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No13611900Copy
Manufacturer Standard Lead Time15 weeks
Order Code2797557
Product RangeK-Type Series
Technical Datasheet
Marker TypePre Printed
Legend0
Legend ColourBlack
Marker ColourWhite
Marker Dimensions5.8mm x 12.56mm
Cable Diameter Max7mm
Cable Diameter Min4.2mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeK-Type Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Pre Printed
Legend Colour
Black
Marker Dimensions
5.8mm x 12.56mm
Cable Diameter Min
4.2mm
Product Range
K-Type Series
Legend
0
Marker Colour
White
Cable Diameter Max
7mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111
