Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No13611440Copy
Manufacturer Standard Lead Time11 weeks
Order Code2797555
Product RangeK-Type Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.240 (CNY178.8112) |
| 10+ | CNY142.060 (CNY160.5278) |
| 25+ | CNY129.780 (CNY146.6514) |
| 100+ | CNY120.100 (CNY135.713) |
| 250+ | CNY114.410 (CNY129.2833) |
| 500+ | CNY104.730 (CNY118.3449) |
Price for:Reel of 500
Minimum: 1
Multiple: 1
CNY158.24 (CNY178.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No13611440Copy
Manufacturer Standard Lead Time11 weeks
Order Code2797555
Product RangeK-Type Series
Technical Datasheet
Marker TypePre Printed
LegendEarth
Legend ColourBlack
Marker ColourYellow
Marker Dimensions5.8mm x 12.56mm
Cable Diameter Max7mm
Cable Diameter Min4.2mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeK-Type Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Pre Printed
Legend Colour
Black
Marker Dimensions
5.8mm x 12.56mm
Cable Diameter Min
4.2mm
Product Range
K-Type Series
Legend
Earth
Marker Colour
Yellow
Cable Diameter Max
7mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111
