
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.570 (CNY135.1141) |
| 10+ | CNY104.750 (CNY118.3675) |
| 25+ | CNY102.660 (CNY116.0058) |
| 100+ | CNY100.560 (CNY113.6328) |
| 250+ | CNY98.470 (CNY111.2711) |
| 500+ | CNY96.370 (CNY108.8981) |
Product Information
Product Overview
The 13611435 is a yellow K-type Cable Marker made of plasticized PVC with Z pre-printed black legend. The EC6489-000 marker is used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow markers to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. K-type marker is ideal for post termination applications or where retrofitting is required. It comes in one standard size to fit carrier strip that can hold from 7 to 18 markers.
- Self-extinguishing
- Resistant to key Industrial fluids
- Post termination cable identification
- Installation friendly
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Pre Printed
Black
5.8mm x 12.56mm
4mm
-
Z
Yellow
10mm
PVC (Polyvinylchloride)
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 13611435
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
