
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.540 (CNY192.7102) |
| 10+ | CNY153.620 (CNY173.5906) |
| 25+ | CNY150.630 (CNY170.2119) |
| 100+ | CNY147.630 (CNY166.8219) |
| 250+ | CNY144.630 (CNY163.4319) |
| 500+ | CNY116.380 (CNY131.5094) |
Product Information
Product Overview
The 13611412 is a yellow K-type Cable Marker made of plasticized PVC with C pre-printed black legend. The EC6466-000 marker is used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow markers to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. K-type marker is ideal for post termination applications or where retrofitting is required. It comes in one standard size to fit carrier strip that can hold from 7 to 18 markers.
- Self-extinguishing
- Resistant to key Industrial fluids
- Post termination cable identification
- Installation friendly
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Pre Printed
Black
5.8mm x 12.56mm
4mm
-
C
Yellow
10mm
PVC (Polyvinylchloride)
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 13611412
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
