Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No13611401Copy
Order Code1272274
Product RangeK-Type Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.840 (CNY151.2392) |
| 10+ | CNY117.110 (CNY132.3343) |
| 25+ | CNY97.040 (CNY109.6552) |
| 100+ | CNY87.000 (CNY98.310) |
| 250+ | CNY80.310 (CNY90.7503) |
| 500+ | CNY76.090 (CNY85.9817) |
Price for:Reel of 500
Minimum: 1
Multiple: 1
CNY133.84 (CNY151.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No13611401Copy
Order Code1272274
Product RangeK-Type Series
Technical Datasheet
Marker TypePre Printed
Legend1
Legend ColourBlack
Marker ColourYellow
Marker Dimensions5.8mm x 12.56mm
Cable Diameter Max10mm
Cable Diameter Min4.2mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeK-Type Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 13611401 is a black on yellow pre-printed Cable Marker made of plasticized polyvinylchloride (PVC), with "1" legend code. This K-Type® marker is used to identify wire bundles, cables, pipes and conduits using specially designed oval shaped, individual characters that slide on to a PVC carrier, which is then attached to the substrate using cable ties. K-Type® marker comes in one standard size to fit carrier strips that can hold from 7 to 18 markers. These K-Type® marker is ideal for post termination applications or where retrofit is anticipated.
- Versatile marking system
- Elliptical marker profile allows easy fitting to carrier strips
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Marker Type
Pre Printed
Legend Colour
Black
Marker Dimensions
5.8mm x 12.56mm
Cable Diameter Min
4.2mm
Product Range
K-Type Series
Legend
1
Marker Colour
Yellow
Cable Diameter Max
10mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 13611401
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
