Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No05811937Copy
Manufacturer Standard Lead Time15 weeks
Order Code4739907
Product RangeZ-Type Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.860 (CNY199.8518) |
| 10+ | CNY163.620 (CNY184.8906) |
| 25+ | CNY160.350 (CNY181.1955) |
| 100+ | CNY157.080 (CNY177.5004) |
| 250+ | CNY153.810 (CNY173.8053) |
| 500+ | CNY150.540 (CNY170.1102) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY176.86 (CNY199.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No05811937Copy
Manufacturer Standard Lead Time15 weeks
Order Code4739907
Product RangeZ-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend-
Legend ColourBlack
Marker ColourWhite
Marker Dimensions4.5mm
Cable Diameter Max3.2mm
Cable Diameter Min2mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ-Type Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
4.5mm
Cable Diameter Min
2mm
Product Range
Z-Type Series
Legend
-
Marker Colour
White
Cable Diameter Max
3.2mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
