Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No05801606Copy
Manufacturer Standard Lead Time27 weeks
Order Code4469773
Product RangeZ-Type Series
Your Part Number
121 In Stock
40,000 more incoming. You can reserve stock now
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.170 (CNY18.2721) |
| 10+ | CNY14.150 (CNY15.9895) |
| 100+ | CNY11.720 (CNY13.2436) |
| 250+ | CNY10.510 (CNY11.8763) |
| 500+ | CNY9.700 (CNY10.961) |
| 1000+ | CNY9.190 (CNY10.3847) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY16.17 (CNY18.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No05801606Copy
Manufacturer Standard Lead Time27 weeks
Order Code4469773
Product RangeZ-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend6
Legend ColourBlack
Marker ColourBlue
Marker Dimensions4.5mm
Cable Diameter Max2mm
Cable Diameter Min1.5mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ-Type Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
4.5mm
Cable Diameter Min
1.5mm
Product Range
Z-Type Series
Legend
6
Marker Colour
Blue
Cable Diameter Max
2mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00347
