Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI4-MODBP-2GB-CSCopy
Manufacturer Standard Lead Time62 weeks
Order Code4917774
Product RangeRaspberry Pi 4 Model B
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.170 (CNY454.4521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.17 (CNY454.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI4-MODBP-2GB-CSCopy
Manufacturer Standard Lead Time62 weeks
Order Code4917774
Product RangeRaspberry Pi 4 Model B
Technical Datasheet
SOC TypeBroadcom BCM2711
Core Type64-bit ARM Cortex-A72 v8
No. of Cores4Cores
GPUVideoCore VI
CPU Speed1.5GHz
RAM Memory Size2GB
Ethernet PortsGigabit Ethernet
HDMI Portsmicro HDMI x 2
Product RangeRaspberry Pi 4 Model B
Audio / Video Interface3.5mm Audio Jack
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth ConnectivityBluetooth 5.0 BLE
Power InletUSB Type C
Power Over EthernetSupported
SVHCNo SVHC (04-Feb-2026)
Product Overview
RPI4-MODBP-2GB-CS is a 4 Model B (Pi4B) that is the first of a new generation of Raspberry Pi computer supporting more RAM and with significantly enhanced CPU, GPU and I/O performance in a similar form factor, power envelope and cost as the previous generation Raspberry Pi 3B+.
- Quad core 64-bit ARM-Cortex A72 running at 1.5GHz
- H.265 (HEVC) hardware decode (up to 4Kp60)
- H.264 hardware decode (up to 1080p60)
- VideoCore VI 3D graphics, supports dual HDMI display output up to 4Kp60
- 2x micro-HDMI ports supporting dual displays up to 4Kp60 resolution
- 1x Gigabit Ethernet port (supports PoE with add-on PoE HAT)
- ARMv8 instruction set, mature Linux software stack
- Actively developed and maintained, recent Linux kernel support
- Stable and well supported userland
- Availability of GPU functions using standard APIs
Technical Specifications
SOC Type
Broadcom BCM2711
No. of Cores
4Cores
CPU Speed
1.5GHz
USB Ports
USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2
HDMI Ports
micro HDMI x 2
Audio / Video Interface
3.5mm Audio Jack
Display Interface
Supported
Camera Interface
Supported
Bluetooth Connectivity
Bluetooth 5.0 BLE
Power Over Ethernet
Supported
Core Type
64-bit ARM Cortex-A72 v8
GPU
VideoCore VI
RAM Memory Size
2GB
Ethernet Ports
Gigabit Ethernet
Product Range
Raspberry Pi 4 Model B
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
2.4GHz and 5GHz 802.11 b/g/n/ac
Power Inlet
USB Type C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066224
