Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRT4115-32.768-12.5-TRCopy
Order Code2982750
Product RangeRT4115 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRALTRON
Manufacturer Part NoRT4115-32.768-12.5-TRCopy
Order Code2982750
Product RangeRT4115 Series
Technical Datasheet
Product RangeRT4115 Series
Frequency Tolerance + / --
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 4.1mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
RT4115 Series
Frequency Stability + / -
-
Crystal Case / Package
SMD, 4.1mm x 1.5mm
Operating Temperature Max
85°C
Frequency Tolerance + / -
-
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
