Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRT3215-32.768-12.5-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4165312
Re-Reel4165311RL
Cut Tape4165311
Product RangeRT3215 Series
Your Part Number
8,865 In Stock
Need more?
200 Next business day delivery available(Shanghai stock)
8,665 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.130 | CNY20.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.130 (CNY4.6669) |
| 50+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY3.140 (CNY3.5482) |
| 500+ | CNY2.850 (CNY3.2205) |
| 1500+ | CNY2.730 (CNY3.0849) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.670 (CNY3.0171) |
| 9000+ | CNY2.500 (CNY2.825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRT3215-32.768-12.5-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4165312
Re-Reel4165311RL
Cut Tape4165311
Product RangeRT3215 Series
Technical Datasheet
Product RangeRT3215 Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RT3215 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
