Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRT2012-32.768-6-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4165959
Re-Reel4165789RL
Cut Tape4165789
Product RangeRT2012 Series
Your Part Number
12,957 In Stock
Need more?
970 Next business day delivery available(Shanghai stock)
11,987 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.340 | CNY26.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.340 (CNY6.0342) |
| 50+ | CNY4.200 (CNY4.746) |
| 100+ | CNY4.020 (CNY4.5426) |
| 500+ | CNY3.640 (CNY4.1132) |
| 1500+ | CNY3.490 (CNY3.9437) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.270 (CNY3.6951) |
| 9000+ | CNY3.060 (CNY3.4578) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRT2012-32.768-6-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4165959
Re-Reel4165789RL
Cut Tape4165789
Product RangeRT2012 Series
Technical Datasheet
Product RangeRT2012 Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 2mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RT2012 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.2mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
