Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRSM200S-32.768-12.5-TR-NPBCopy
Manufacturer Standard Lead Time5 weeks
Order Code2982748
Product RangeRSM200S Series
Your Part Number
1,811 In Stock
Need more?
99 Next business day delivery available(Shanghai stock)
1,712 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.150 (CNY4.6895) |
| 25+ | CNY3.740 (CNY4.2262) |
| 50+ | CNY3.440 (CNY3.8872) |
| 100+ | CNY3.060 (CNY3.4578) |
| 250+ | CNY2.750 (CNY3.1075) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2500+ | CNY1.680 (CNY1.8984) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.15 (CNY4.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRSM200S-32.768-12.5-TR-NPBCopy
Manufacturer Standard Lead Time5 weeks
Order Code2982748
Product RangeRSM200S Series
Technical Datasheet
Product RangeRSM200S Series
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 8mm x 3.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
RSM200S Series
Frequency Stability + / -
-
Crystal Case / Package
SMD, 8mm x 3.8mm
Operating Temperature Max
85°C
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
