Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRSE-32.768-12.5-CCopy
Manufacturer Standard Lead Time26 weeks
Order Code9212922
Product RangeRSE Series
Your Part Number
3,144 In Stock
Need more?
3,144 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.320 (CNY4.8816) |
| 25+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY3.580 (CNY4.0454) |
| 100+ | CNY3.180 (CNY3.5934) |
| 250+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.490 (CNY2.8137) |
| 1000+ | CNY2.150 (CNY2.4295) |
| 2500+ | CNY1.750 (CNY1.9775) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.32 (CNY4.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRSE-32.768-12.5-CCopy
Manufacturer Standard Lead Time26 weeks
Order Code9212922
Product RangeRSE Series
Technical Datasheet
Product RangeRSE Series
Frequency Nom32.768kHz
Crystal TypeTuning Fork
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR50kohm
Crystal Case / PackageSMD, 8.7mm x 3.7mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
RSE Series
Crystal Type
Tuning Fork
Frequency Stability + / -
-
ESR
50kohm
No. of Pins
4Pins
Operating Temperature Min
-40°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Crystal Case / Package
SMD, 8.7mm x 3.7mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000389
