Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoR38-32.768-12.5Copy
Manufacturer Standard Lead Time22 weeks
Order Code4165725
Product RangeR38 Series
Your Part Number
926 In Stock
3,000 more incoming. You can reserve stock now
926 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.995 (CNY1.1244) |
| 10+ | CNY0.892 (CNY1.008) |
| 100+ | CNY0.778 (CNY0.8791) |
| 500+ | CNY0.706 (CNY0.7978) |
| 1000+ | CNY0.676 (CNY0.7639) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4.98 (CNY5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoR38-32.768-12.5Copy
Manufacturer Standard Lead Time22 weeks
Order Code4165725
Product RangeR38 Series
Technical Datasheet
Product RangeR38 Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 8.3mm x 3.1mm Dia
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
R38 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 8.3mm x 3.1mm Dia
Operating Temperature Max
70°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
