Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoR26-32.768-6Copy
Manufacturer Standard Lead Time6 weeks
Order Code2982324
Product RangeR26 Series
Your Part Number
2,961 In Stock
Need more?
2,961 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.350 (CNY2.6555) |
| 10+ | CNY1.600 (CNY1.808) |
| 25+ | CNY1.350 (CNY1.5255) |
| 50+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.914 (CNY1.0328) |
| 500+ | CNY0.778 (CNY0.8791) |
| 1000+ | CNY0.655 (CNY0.7402) |
| 2500+ | CNY0.601 (CNY0.6791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.35 (CNY2.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoR26-32.768-6Copy
Manufacturer Standard Lead Time6 weeks
Order Code2982324
Product RangeR26 Series
Technical Datasheet
Product RangeR26 Series
Frequency Tolerance + / --
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageCylinder Radial, 6.2mm x 2.1mm Dia
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Product Range
R26 Series
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6.2mm x 2.1mm Dia
Operating Temperature Max
60°C
Frequency Tolerance + / -
-
Load Capacitance
6pF
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
