Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoH130A-8.000-8-2030-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4165921
Re-Reel4165721RL
Cut Tape4165721
Product RangeH130A Series
Your Part Number
1,768 In Stock
Need more?
1,768 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.420 | CNY4.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.420 (CNY4.9946) |
| 10+ | CNY3.840 (CNY4.3392) |
| 50+ | CNY3.480 (CNY3.9324) |
| 200+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY3.030 (CNY3.4239) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.660 (CNY3.0058) |
| 3000+ | CNY2.480 (CNY2.8024) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoH130A-8.000-8-2030-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4165921
Re-Reel4165721RL
Cut Tape4165721
Product RangeH130A Series
Technical Datasheet
Frequency Nom8MHz
Product RangeH130A Series
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Product Range
H130A Series
Frequency Tolerance + / -
20ppm
Load Capacitance
8pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143
