Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoH13-8.000-18-3030-EXT-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4165951
Re-Reel4165774RL
Cut Tape4165774
Product RangeH13 Series
Your Part Number
4,045 In Stock
Need more?
4,045 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.990 | CNY8.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.990 (CNY10.1587) |
| 10+ | CNY7.790 (CNY8.8027) |
| 50+ | CNY7.070 (CNY7.9891) |
| 200+ | CNY6.780 (CNY7.6614) |
| 500+ | CNY6.150 (CNY6.9495) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.890 (CNY6.6557) |
| 3000+ | CNY5.520 (CNY6.2376) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoH13-8.000-18-3030-EXT-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4165951
Re-Reel4165774RL
Cut Tape4165774
Product RangeH13 Series
Technical Datasheet
Frequency Nom8MHz
Product RangeH13 Series
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
85°C
Product Range
H13 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
