Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoH13-6.000-16-5050-EXT-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4165946
Re-Reel4165768RL
Cut Tape4165768
Product RangeH13 Series
Your Part Number
1,916 In Stock
Need more?
1,916 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.830 | CNY9.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 10+ | CNY8.510 (CNY9.6163) |
| 50+ | CNY7.720 (CNY8.7236) |
| 200+ | CNY7.400 (CNY8.362) |
| 500+ | CNY6.710 (CNY7.5823) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY6.430 (CNY7.2659) |
| 3000+ | CNY6.020 (CNY6.8026) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoH13-6.000-16-5050-EXT-TRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4165946
Re-Reel4165768RL
Cut Tape4165768
Product RangeH13 Series
Technical Datasheet
Product RangeH13 Series
Frequency Nom6MHz
Crystal Frequency6MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H13 Series
Crystal Frequency
6MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
85°C
Frequency Nom
6MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
16pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
