Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.430 | CNY5.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.430 (CNY6.1359) |
| 10+ | CNY5.050 (CNY5.7065) |
| 25+ | CNY5.000 (CNY5.650) |
| 50+ | CNY4.950 (CNY5.5935) |
| 100+ | CNY4.900 (CNY5.537) |
| 500+ | CNY4.720 (CNY5.3336) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoCOM1305-8.000-EXTCopy
Order Code
Re-Reel2509141RL
Cut Tape2509141
Product RangeCOM1
Technical Datasheet
Frequency Nom8MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeCOM1
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
COM1
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002

