Print Page
7,539 In Stock
Need more?
7,539 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.000 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.000 (CNY14.690) |
| 10+ | CNY11.700 (CNY13.221) |
| 25+ | CNY11.010 (CNY12.4413) |
| 50+ | CNY10.240 (CNY11.5712) |
| 100+ | CNY9.540 (CNY10.7802) |
| 500+ | CNY9.280 (CNY10.4864) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoCO2520-25.000-33-50-XCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2509166RL
Cut Tape2509166
Product RangeCO2520
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeCO2520
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Product Overview
CO2520-25.000-33-50-X is a CO2520 series clock oscillator. Application includes printer scanner, VGA card, DVD and DSC, DVC.
- 12.800MHz frequency, 25VCC supply voltage, 50ppm stability
- 40 to 60% symmetry (duty cycle) range, 10ms maximum start-up time
- Standby function
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
CO2520
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

