Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoAS-12.000-18-SMD-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4165933
Re-Reel4165742RL
Cut Tape4165742
Product RangeAS-SMD Series
Your Part Number
3,317 In Stock
Need more?
3,317 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.300 | CNY1.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.300 (CNY1.469) |
| 10+ | CNY1.130 (CNY1.2769) |
| 50+ | CNY1.020 (CNY1.1526) |
| 200+ | CNY0.972 (CNY1.0984) |
| 500+ | CNY0.881 (CNY0.9955) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.845 (CNY0.9548) |
| 3000+ | CNY0.791 (CNY0.8938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-12.000-18-SMD-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel4165933
Re-Reel4165742RL
Cut Tape4165742
Product RangeAS-SMD Series
Technical Datasheet
Frequency Nom12MHz
Product RangeAS-SMD Series
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12mm x 4.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 12mm x 4.8mm
Operating Temperature Max
70°C
Product Range
AS-SMD Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
