Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoAS-11.0592-18-SMD-TR.Copy
Manufacturer Standard Lead Time7 weeks
Order Code9214020
Product RangeAS-SMD Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.864 (CNY0.9763) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.86 (CNY0.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-11.0592-18-SMD-TR.Copy
Manufacturer Standard Lead Time7 weeks
Order Code9214020
Product RangeAS-SMD Series
Technical Datasheet
Product RangeAS-SMD Series
Frequency Nom11.0592MHz
Crystal TypeMicroprocessor
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 10.3mm x 3.8mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Product Range
AS-SMD Series
Crystal Type
Microprocessor
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 10.3mm x 3.8mm
Crystal Mounting Type
SMD
Operating Temperature Max
70°C
Frequency Nom
11.0592MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
Technical Docs (1)
Alternatives for AS-11.0592-18-SMD-TR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000992
